
DAC121C085CIMM/NOPB | |
|---|---|
DigiKey Part Number | DAC121C085CIMM/NOPBTR-ND - Tape & Reel (TR) DAC121C085CIMM/NOPBCT-ND - Cut Tape (CT) DAC121C085CIMM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC121C085CIMM/NOPB |
Description | IC DAC 12BIT 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC121C085CIMM/NOPB Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) +2.2/-1.5, +0.18/-0.12 |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 8.5µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 8-VSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 1,95600 € | 19,56 € |
| 25 | 1,79120 € | 44,78 € |
| 100 | 1,61040 € | 161,04 € |
| 250 | 1,52412 € | 381,03 € |
| 500 | 1,49800 € | 749,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,42928 € | 1.429,28 € |
| 2.000 | 1,39404 € | 2.788,08 € |
| 3.000 | 1,37640 € | 4.129,20 € |
| 5.000 | 1,35684 € | 6.784,20 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |



