DAC121C081CISD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.396
Unit Price: 2,35000 €
Datasheet
12 Bit Digital to Analog Converter 1 6-WSON (2.2x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC121C081CISD

DigiKey Part Number
DAC121C081CISDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC121C081CISD
Description
IC DAC 12BIT V-OUT 6WSON
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 6-WSON (2.2x2.5)
Datasheet
 Datasheet
EDA/CAD Models
DAC121C081CISD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
12
Number of D/A Converters
1
Settling Time
8.5µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
+2.2/-1.5, +0.18/-0.12
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2.2x2.5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types