



DAC121C081CIMK/NOPB | |
|---|---|
DigiKey Part Number | DAC121C081CIMK/NOPBTR-ND - Tape & Reel (TR) DAC121C081CIMK/NOPBCT-ND - Cut Tape (CT) DAC121C081CIMK/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC121C081CIMK/NOPB |
Description | IC DAC 12BIT TSOT-23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | DAC121C081CIMK/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 8.5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | +2.2/-1.5, +0.18/-0.12 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,67300 € | 16,73 € |
| 25 | 1,52960 € | 38,24 € |
| 100 | 1,37090 € | 137,09 € |
| 250 | 1,29536 € | 323,84 € |
| 500 | 1,26404 € | 632,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,21235 € | 1.212,35 € |
| 2.000 | 1,18151 € | 2.363,02 € |
| 3.000 | 1,16606 € | 3.498,18 € |
| 5.000 | 1,14895 € | 5.744,75 € |
| 7.000 | 1,13894 € | 7.972,58 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |










