
DAC104S085QIMM/NOPB | |
|---|---|
DigiKey Part Number | 296-DAC104S085QIMM/NOPBTR-ND - Tape & Reel (TR) 296-DAC104S085QIMM/NOPBCT-ND - Cut Tape (CT) 296-DAC104S085QIMM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC104S085QIMM/NOPB |
Description | IC DAC 10BIT 10-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 4 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC104S085QIMM/NOPB Models |
Category | Voltage - Supply, Analog 2.7V ~ 5.5V |
Manufacturer Texas Instruments | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±0.7, +0.08/-0.03 |
Part Status Active | Architecture String DAC |
Number of Bits 10 | Operating Temperature -40°C ~ 125°C |
Number of D/A Converters 4 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Settling Time 6µs | Supplier Device Package 10-VSSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Grade Automotive |
Data Interface SPI, DSP | Qualification AEC-Q100 |
Reference Type External | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 € | 6,26 € |
| 10 | 4,83200 € | 48,32 € |
| 25 | 4,47400 € | 111,85 € |
| 100 | 4,08030 € | 408,03 € |
| 250 | 3,89268 € | 973,17 € |
| 500 | 3,77960 € | 1.889,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,98805 € | 3.988,05 € |
| Unit Price without VAT: | 6,26000 € |
|---|---|
| Unit Price with VAT: | 7,44940 € |

