Direct

DAC104S085CIMM | |
|---|---|
DigiKey Part Number | DAC104S085CIMMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC104S085CIMM |
Description | IC DAC 10BIT 10-VSSOP |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 4 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC104S085CIMM Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Obsolete | INL/DNL (LSB) ±0.7, +0.08 |
Number of Bits 10 | Architecture String DAC |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 105°C |
Settling Time 6µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 10-VSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC104S085CIMM/NOPB | Texas Instruments | 1.103 | DAC104S085CIMM/NOPBCT-ND | 5,57000 € | Direct |


