DAC102S085CIMM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 4.126
Unit Price: 3,17000 €
Datasheet
10 Bit Digital to Analog Converter 2 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC102S085CIMM

DigiKey Part Number
DAC102S085CIMMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC102S085CIMM
Description
IC DAC 10BIT 10-VSSOP
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 2 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC102S085CIMM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Texas Instruments
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Obsolete
INL/DNL (LSB)
±0.7, +0.08/-0.03 (Max)
Number of Bits
10
Architecture
String DAC
Number of D/A Converters
2
Operating Temperature
-40°C ~ 105°C
Settling Time
6µs
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
10-VSSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI, DSP
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DAC102S085CIMM/NOPBTexas Instruments4.126DAC102S085CIMM/NOPBCT-ND3,17000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types