Direct

DAC101C085CIMMX | |
|---|---|
DigiKey Part Number | DAC101C085CIMMX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC101C085CIMMX |
Description | IC DAC 10BIT 8-VSSOP |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC101C085CIMMX Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Obsolete | INL/DNL (LSB) +0.6/-0.4, +0.12/-0.04 |
Number of Bits 10 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 6µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 8-VSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC101C085CIMMX/NOPB | Texas Instruments | 0 | DAC101C085CIMMX/NOPB-ND | 0,86547 € | Direct |


