
DAC088S085EB/NOPB | |
|---|---|
DigiKey Part Number | DAC088S085EB/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DAC088S085EB/NOPB |
Description | EVAL BOARD FOR DAC088S085 |
Customer Reference | |
Detailed Description | DAC088S085 - 8 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of DAC's | 8 | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | - | |
Data Interface | Serial | |
Settling Time | 3µs | |
DAC Type | Voltage | |
Utilized IC / Part | DAC088S085 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |




