Direct

DAC088S085CISQX | |
|---|---|
DigiKey Part Number | DAC088S085CISQX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC088S085CISQX |
Description | IC DAC 8BIT 16-WQFN |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DAC088S085CISQX Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Obsolete | INL/DNL (LSB) ±0.12, +0.03/-0.02 |
Number of Bits 8 | Architecture String DAC |
Number of D/A Converters 8 | Operating Temperature -40°C ~ 125°C |
Settling Time 4.5µs | Package / Case 16-WFQFN Exposed Pad |
Output Type Voltage - Buffered | Supplier Device Package 16-WQFN (4x4) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC088S085CISQX/NOPB | Texas Instruments | 0 | 296-43842-2-ND | 2,81806 € | Direct |


