DAC088S085CISQ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.086
Unit Price: 5,27000 €
Datasheet
8 Bit Digital to Analog Converter 8 16-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC088S085CISQ

DigiKey Part Number
DAC088S085CISQTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC088S085CISQ
Description
IC DAC 8BIT V-OUT 16WQFN
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 8 16-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
DAC088S085CISQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
8
Number of D/A Converters
8
Settling Time
4.5µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.12, +0.03/-0.02
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types