
DAC084S085CIMM | |
|---|---|
DigiKey Part Number | DAC084S085CIMMTR-ND - Tape & Reel (TR) DAC084S085CIMMCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DAC084S085CIMM |
Description | IC DAC 8BIT 10-VSSOP |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC084S085CIMM Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Obsolete | INL/DNL (LSB) ±0.14, +0.04 (Max) |
Number of Bits 8 | Architecture String DAC |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 105°C |
Settling Time 4.5µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 10-VSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC084S085CIMM/NOPB | Texas Instruments | 2.980 | DAC084S085CIMM/NOPBCT-ND | 3,99000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,75000 € | 5,75 € |
| 10 | 4,42300 € | 44,23 € |
| Unit Price without VAT: | 5,75000 € |
|---|---|
| Unit Price with VAT: | 6,84250 € |

