8 Bit Digital to Analog Converter 4 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC084S085CIMM

DigiKey Part Number
DAC084S085CIMMTR-ND - Tape & Reel (TR)
DAC084S085CIMMCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DAC084S085CIMM
Description
IC DAC 8BIT V-OUT 10VSSOP
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 4 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC084S085CIMM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Number of Bits
8
Number of D/A Converters
4
Settling Time
4.5µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.14, +0.04 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
15,65000 €5,65 €
104,34900 €43,49 €
Unit Price without VAT:5,65000 €
Unit Price with VAT:6,72350 €