DAC0830LCN/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 1.473
Unit Price: 5,77000 €
Datasheet
8 Bit Digital to Analog Converter 1 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC0830LCN/NOPB

DigiKey Part Number
DAC0830LCN/NOPB-ND
Manufacturer
Manufacturer Product Number
DAC0830LCN/NOPB
Description
IC DAC 8BIT 20-PDIP
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DAC0830LCN/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Texas Instruments
Voltage - Supply, Analog
5V ~ 15V
Packaging
Tube
Voltage - Supply, Digital
5V ~ 15V
Part Status
Obsolete
Architecture
Multiplying DAC
Number of Bits
8
Operating Temperature
0°C ~ 70°C
Number of D/A Converters
1
Package / Case
20-DIP (0.300", 7.62mm)
Settling Time
1µs (Typ)
Supplier Device Package
20-PDIP
Output Type
Current - Unbuffered
Mounting Type
Through Hole
Differential Output
Yes
Base Product Number
Data Interface
Parallel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLC7524CNRochester Electronics, LLC1.4732156-TLC7524CN-ND5,77000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes