
DAC082S085CISD/NOPB | |
|---|---|
DigiKey Part Number | DAC082S085CISD/NOPBTR-ND - Tape & Reel (TR) DAC082S085CISD/NOPBCT-ND - Cut Tape (CT) DAC082S085CISD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC082S085CISD/NOPB |
Description | IC DAC 8BIT 10-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 10-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC082S085CISD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 2 | |
Settling Time | 4.5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.14, +0.04/-0.02 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-SON (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,54100 € | 15,41 € |
| 25 | 1,40800 € | 35,20 € |
| 100 | 1,26100 € | 126,10 € |
| 250 | 1,19092 € | 297,73 € |
| 500 | 1,14868 € | 574,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,11390 € | 1.113,90 € |
| 2.000 | 1,08528 € | 2.170,56 € |
| 3.000 | 1,07095 € | 3.212,85 € |
| 5.000 | 1,05507 € | 5.275,35 € |
| 7.000 | 1,04579 € | 7.320,53 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |






