
DAC082S085CIMMX/NOPB | |
|---|---|
DigiKey Part Number | 296-DAC082S085CIMMX/NOPBTR-ND - Tape & Reel (TR) 296-DAC082S085CIMMX/NOPBCT-ND - Cut Tape (CT) 296-DAC082S085CIMMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC082S085CIMMX/NOPB |
Description | IC DAC 8BIT 10-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC082S085CIMMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 2 | |
Settling Time | 4.5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.14, +0.04/-0.02 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,34300 € | 13,43 € |
| 25 | 1,22360 € | 30,59 € |
| 100 | 1,09250 € | 109,25 € |
| 250 | 1,03012 € | 257,53 € |
| 500 | 0,99544 € | 497,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,91876 € | 3.215,66 € |
| 7.000 | 0,90084 € | 6.305,88 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |


