
DAC082S085CIMM/NOPB | |
|---|---|
DigiKey Part Number | DAC082S085CIMM/NOPBTR-ND - Tape & Reel (TR) DAC082S085CIMM/NOPBCT-ND - Cut Tape (CT) DAC082S085CIMM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC082S085CIMM/NOPB |
Description | IC DAC 8BIT 10-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC082S085CIMM/NOPB Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.14, +0.04/-0.02 |
Number of Bits 8 | Architecture String DAC |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 105°C |
Settling Time 4.5µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 10-VSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC082S085CIMMX/NOPB | Texas Instruments | 3.423 | 296-DAC082S085CIMMX/NOPBCT-ND | 1,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,56800 € | 15,68 € |
| 25 | 1,43240 € | 35,81 € |
| 100 | 1,28270 € | 128,27 € |
| 250 | 1,21140 € | 302,85 € |
| 500 | 1,17942 € | 589,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,13305 € | 1.133,05 € |
| 2.000 | 1,10394 € | 2.207,88 € |
| 3.000 | 1,08936 € | 3.268,08 € |
| 5.000 | 1,07321 € | 5.366,05 € |
| 7.000 | 1,06377 € | 7.446,39 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |








