DAC081S101CIMM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.000
Unit Price: 1,58000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 575
Unit Price: 4,86000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.233
Unit Price: 4,86000 €
Datasheet
8 Bit Digital to Analog Converter 1 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC081S101CIMM

DigiKey Part Number
DAC081S101CIMMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC081S101CIMM
Description
IC DAC 8BIT 8-VSSOP
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC081S101CIMM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
Supply
Manufacturer
Texas Instruments
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Obsolete
INL/DNL (LSB)
+0.16/-0.12, +0.04/-0.02
Number of Bits
8
Architecture
String DAC
Number of D/A Converters
1
Operating Temperature
-40°C ~ 105°C
Settling Time
5µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
8-VSSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI, DSP
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DAC081S101CIMM/NOPBTexas Instruments2.000DAC081S101CIMM/NOPBCT-ND1,58000 €Direct
AD5300BRMZAnalog Devices Inc.575505-AD5300BRMZ-ND4,86000 €Similar
AD5300BRMZ-REEL7Analog Devices Inc.1.233AD5300BRMZ-REEL7CT-ND4,86000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types