DAC081S101CIMK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.439
Unit Price: 1,54000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.000
Unit Price: 5,37000 €
Datasheet
8 Bit Digital to Analog Converter 1 SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC081S101CIMK

DigiKey Part Number
DAC081S101CIMKTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC081S101CIMK
Description
IC DAC 8BIT V-OUT TSOT23-6
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
DAC081S101CIMK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
8
Number of D/A Converters
1
Settling Time
5µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
+0.16/-0.12, +0.04/-0.02
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
SOT-23-THIN
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types