
DAC081S101CIMK/NOPB | |
|---|---|
DigiKey Part Number | DAC081S101CIMK/NOPBTR-ND - Tape & Reel (TR) DAC081S101CIMK/NOPBCT-ND - Cut Tape (CT) DAC081S101CIMK/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC081S101CIMK/NOPB |
Description | IC DAC 8BIT V-OUT TSOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | DAC081S101CIMK/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | +0.16/-0.12, +0.04/-0.02 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,80862 € | 808,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,13100 € | 11,31 € |
| 25 | 1,02840 € | 25,71 € |
| 100 | 0,91640 € | 91,64 € |
| 250 | 0,86280 € | 215,70 € |
| 500 | 0,83052 € | 415,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,16500 € | 11,65 € |
| 25 | 1,05960 € | 26,49 € |
| 100 | 0,94390 € | 94,39 € |
| 250 | 0,88868 € | 222,17 € |
| 500 | 0,85544 € | 427,72 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |





