DAC081C081CIMKX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 742
Unit Price: 1,56000 €
Datasheet
8 Bit Digital to Analog Converter 1 TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 1 TSOT-23-6
TSOT-23-6

DAC081C081CIMKX/NOPB

DigiKey Part Number
296-DAC081C081CIMKX/NOPBTR-ND - Tape & Reel (TR)
296-DAC081C081CIMKX/NOPBCT-ND - Cut Tape (CT)
296-DAC081C081CIMKX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC081C081CIMKX/NOPB
Description
IC DAC 8BIT TSOT-23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
DAC081C081CIMKX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Number of D/A Converters
1
Settling Time
4.5µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.14, +0.04/-0.02
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,08000 €1,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,62357 €1.870,71 €
6.0000,61009 €3.660,54 €
9.0000,60334 €5.430,06 €
Manufacturers Standard Package
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,28520 €