
D9LVRA2IDEMR | |
|---|---|
DigiKey Part Number | 296-D9LVRA2IDEMRTR-ND - Tape & Reel (TR) 296-D9LVRA2IDEMRCT-ND - Cut Tape (CT) 296-D9LVRA2IDEMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D9LVRA2IDEMR |
Description | IC TRANSCEIVER 0/2 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0/2 Receiver LVDS 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | D9LVRA2IDEMR Models |
Category | Receiver Hysteresis 40 mV |
Manufacturer Texas Instruments | Data Rate 600Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.62V ~ 1.98V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Receiver | Mounting Type Surface Mount |
Protocol LVDS | Package / Case 8-WFDFN |
Number of Drivers/Receivers 0/2 | Supplier Device Package 8-WSON (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 2,03600 € | 20,36 € |
| 25 | 1,86600 € | 46,65 € |
| 100 | 1,67970 € | 167,97 € |
| 250 | 1,61500 € | 403,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,43840 € | 4.315,20 € |
| 6.000 | 1,41173 € | 8.470,38 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,22490 € |








