
D9LVRA2DEMR | |
|---|---|
DigiKey Part Number | 296-D9LVRA2DEMRTR-ND - Tape & Reel (TR) 296-D9LVRA2DEMRCT-ND - Cut Tape (CT) 296-D9LVRA2DEMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D9LVRA2DEMR |
Description | IC TRANSCEIVER 0/2 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/2 Receiver LVDS 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | D9LVRA2DEMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/2 | |
Duplex | - | |
Receiver Hysteresis | 40 mV | |
Data Rate | 600Mbps | |
Voltage - Supply | 1.62V ~ 1.98V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-WSON (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,61700 € | 16,17 € |
| 25 | 1,47760 € | 36,94 € |
| 100 | 1,32440 € | 132,44 € |
| 250 | 1,25748 € | 314,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,12634 € | 3.379,02 € |
| 6.000 | 1,10443 € | 6.626,58 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |


