1 Circuit IC Switch 16:1 180Ohm 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D24067IM96G4Q1

DigiKey Part Number
296-D24067IM96G4Q1TR-ND - Tape & Reel (TR)
296-D24067IM96G4Q1CT-ND - Cut Tape (CT)
296-D24067IM96G4Q1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D24067IM96G4Q1
Description
IC MUX 16:1 180OHM 24SOIC
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 180Ohm 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
D24067IM96G4Q1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
16:1
Number of Circuits
1
On-State Resistance (Max)
180Ohm
Channel-to-Channel Matching (ΔRon)
10Ohm
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
60ns, 55ns
-3db Bandwidth
89MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
5pF, 50pF
Current - Leakage (IS(off)) (Max)
-
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.999
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,22000 $1,22 $
100,88300 $8,83 $
250,79880 $19,97 $
1000,70640 $70,64 $
2500,66240 $165,60 $
5000,63584 $317,92 $
1.0000,61398 $613,98 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,59388 $1.187,76 $
6.0000,56419 $3.385,14 $
10.0000,54298 $5.429,80 $
Manufacturers Standard Package
Unit Price without VAT:1,22000 $
Unit Price with VAT:1,45180 $