D-Type Transparent Latch 1 Channel 10:10 IC Tri-State 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT841CTQCT

DigiKey Part Number
296-23386-2-ND - Tape & Reel (TR)
296-23386-1-ND - Cut Tape (CT)
296-23386-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY74FCT841CTQCT
Description
IC D-TYPE TRANSP 10:10 24-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 10:10 IC Tri-State 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT841CTQCT Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
1.5ns
Series
Current - Output High, Low
32mA, 64mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
24-SSOP (0.154", 3.90mm Width)
Circuit
10:10
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
4.75V ~ 5.25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 31.676 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,40000 €1,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,89318 €2.232,95 €
Manufacturers Standard Package
Unit Price without VAT:1,40000 €
Unit Price with VAT:1,66600 €

Other Suppliers on DigiKey

31.676In Stock
Ships from Rochester Electronics, LLC