Buffer, Non-Inverting 1 Element 10 Bit per Element 3-State Output 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT827CTSOCT

DigiKey Part Number
296-12845-2-ND - Tape & Reel (TR)
296-12845-1-ND - Cut Tape (CT)
296-12845-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY74FCT827CTSOCT
Description
IC BUFF 4.75V/5.25V 24-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 10 Bit per Element 3-State Output 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT827CTSOCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
24-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
24-SOIC
Number of Bits per Element
10
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,65897 €1.317,94 €
4.0000,64333 €2.573,32 €
6.0000,63550 €3.813,00 €
10.0000,62682 €6.268,20 €
Manufacturers Standard Package
Unit Price without VAT:0,65897 €
Unit Price with VAT:0,78417 €

Other Suppliers on DigiKey

34.000In Stock
Ships from Rochester Electronics, LLC