
CY74FCT825ATSOC | |
|---|---|
DigiKey Part Number | 296-33247-5-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT825ATSOC |
Description | IC FF D-TYPE SINGLE 8BIT 24SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 24-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT825ATSOC Models |
Category | Trigger Type Positive Edge |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Current - Quiescent (Iq) 200 µA |
Part Status Active | Input Capacitance 5 pF |
Function Master Reset | Operating Temperature -40°C ~ 85°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Tri-State, Non-Inverted | Supplier Device Package 24-SOIC |
Number of Elements 1 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Bits per Element 8 | Base Product Number |
Max Propagation Delay @ V, Max CL 20ns @ 300pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,80100 € | 8,01 € |
| 25 | 0,72520 € | 18,13 € |
| 100 | 0,64220 € | 64,22 € |
| 250 | 0,60256 € | 150,64 € |
| 500 | 0,57868 € | 289,34 € |
| 1.000 | 0,55901 € | 559,01 € |
| 2.500 | 0,53826 € | 1.345,65 € |
| 5.000 | 0,52575 € | 2.628,75 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

