Similar

CY74FCT823CTQCT | |
|---|---|
DigiKey Part Number | CY74FCT823CTQCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY74FCT823CTQCT |
Description | IC FF D-TYPE SINGLE 9BIT 24SSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 9 Bit Positive Edge 24-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT823CTQCT Models |
Category | Trigger Type Positive Edge |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 200 µA |
Part Status Obsolete | Input Capacitance 5 pF |
Function Master Reset | Operating Temperature -40°C ~ 85°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Tri-State, Non-Inverted | Supplier Device Package 24-SSOP |
Number of Elements 1 | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Number of Bits per Element 9 | Base Product Number |
Max Propagation Delay @ V, Max CL 12.5ns @ 5V, 300pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY74FCT823ATQCT | Texas Instruments | 4.596 | 296-38081-2-ND | 0,89954 € | Similar |


