
CY74FCT823ATSOC | |
|---|---|
DigiKey Part Number | CY74FCT823ATSOC-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT823ATSOC |
Description | IC FF D-TYPE SINGLE 9BIT 24SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 9 Bit Positive Edge 24-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT823ATSOC Models |
Category | Trigger Type Positive Edge |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Current - Quiescent (Iq) 200 µA |
Part Status Active | Input Capacitance 5 pF |
Function Master Reset | Operating Temperature -40°C ~ 85°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Tri-State, Non-Inverted | Supplier Device Package 24-SOIC |
Number of Elements 1 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Bits per Element 9 | Base Product Number |
Max Propagation Delay @ V, Max CL 20ns @ 5V, 300pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,60800 € | 6,08 € |
| 25 | 0,54880 € | 13,72 € |
| 100 | 0,48340 € | 48,34 € |
| 250 | 0,45220 € | 113,05 € |
| 500 | 0,43340 € | 216,70 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

