Similar

CY74FCT821BTPC | |
|---|---|
DigiKey Part Number | 296-14584-5-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT821BTPC |
Description | IC FF D-TYPE SGL 10-BIT 24-PDIP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 10 Bit Positive Edge 24-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT821BTPC Models |
Category | Trigger Type Positive Edge |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Current - Quiescent (Iq) 200 µA |
Part Status Obsolete | Input Capacitance 5 pF |
Function Standard | Operating Temperature -40°C ~ 85°C (TA) |
Type D-Type | Mounting Type Through Hole |
Output Type Tri-State, Non-Inverted | Supplier Device Package 24-PDIP |
Number of Elements 1 | Package / Case 24-DIP (0.300", 7.62mm) |
Number of Bits per Element 10 | Base Product Number |
Max Propagation Delay @ V, Max CL 6ns @ 50pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY74FCT821BTSOC | Rochester Electronics, LLC | 27.720 | 2156-CY74FCT821BTSOC-ND | 1,14000 € | Similar |


