CY74FCT821ATQCT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 0,66594 €
Datasheet
Flip Flop 1 Element D-Type 10 Bit Positive Edge 24-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT821ATQCT

DigiKey Part Number
296-14583-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY74FCT821ATQCT
Description
IC FF D-TYPE SGL 10-BIT 24-SSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 10 Bit Positive Edge 24-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT821ATQCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
10
Max Propagation Delay @ V, Max CL
6ns @ 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.75V ~ 5.25V
Current - Quiescent (Iq)
200 µA
Input Capacitance
5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-SSOP
Package / Case
24-SSOP (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 49.689 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

49.689In Stock
Ships from Rochester Electronics, LLC