
CY74FCT652CTSOCT | |
|---|---|
DigiKey Part Number | 296-CY74FCT652CTSOTR-ND - Tape & Reel (TR) 296-CY74FCT652CTSOCT-ND - Cut Tape (CT) 296-CY74FCT652CTSODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY74FCT652CTSOCT |
Description | IC TXRX 4.75V/5.25V 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT652CTSOCT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 24-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,92100 € | 9,21 € |
| 25 | 0,83560 € | 20,89 € |
| 100 | 0,74200 € | 74,20 € |
| 250 | 0,69716 € | 174,29 € |
| 500 | 0,67012 € | 335,06 € |
| 1.000 | 0,64790 € | 647,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,62959 € | 1.259,18 € |
| 4.000 | 0,61453 € | 2.458,12 € |
| 6.000 | 0,60698 € | 3.641,88 € |
| 10.000 | 0,59863 € | 5.986,30 € |
| 14.000 | 0,59374 € | 8.312,36 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

