Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT646CTQCT

DigiKey Part Number
CY74FCT646CTQCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY74FCT646CTQCT
Description
IC TXRX NON-INVERT 5.25V 24-SSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT646CTQCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 1.500 View Now
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,47552 €1.188,80 €
5.0000,46419 €2.320,95 €
7.5000,45852 €3.438,90 €
12.5000,45224 €5.653,00 €
17.5000,44857 €7.849,98 €
Manufacturers Standard Package
Unit Price without VAT:0,47552 €
Unit Price with VAT:0,56587 €

Other Suppliers on DigiKey

1.500In Stock
Ships from Rochester Electronics, LLC