MFR Recommended

CY74FCT646ATSOCTE4 | |
|---|---|
DigiKey Part Number | CY74FCT646ATSOCTE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY74FCT646ATSOCTE4 |
Description | IC TXRX NON-INVERT 5.25V 24-SOIC |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT646ATSOCTE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,49154 € | 983,08 € |
| 4.000 | 0,47924 € | 1.916,96 € |
| 6.000 | 0,47308 € | 2.838,48 € |
| 10.000 | 0,46626 € | 4.662,60 € |
| 14.000 | 0,46226 € | 6.471,64 € |
| Unit Price without VAT: | 0,49154 € |
|---|---|
| Unit Price with VAT: | 0,58493 € |


