Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT574TQCT

DigiKey Part Number
296-14581-2-ND - Tape & Reel (TR)
296-14581-1-ND - Cut Tape (CT)
296-14581-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY74FCT574TQCT
Description
IC FF D-TYPE SINGLE 8BIT 20SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT574TQCT Models
Product Attributes
Filter Similar Products
Category
Trigger Type
Positive Edge
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Iq)
200 µA
Part Status
Active
Input Capacitance
5 pF
Function
Standard
Operating Temperature
-40°C ~ 85°C (TA)
Type
D-Type
Mounting Type
Surface Mount
Output Type
Tri-State, Non-Inverted
Supplier Device Package
20-SSOP
Number of Elements
1
Package / Case
20-SSOP (0.154", 3.90mm Width)
Number of Bits per Element
8
Base Product Number
Max Propagation Delay @ V, Max CL
6.2ns @ 50pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 17.900 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,05000 €1,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,58585 €1.464,62 €
5.0000,57245 €2.862,25 €
7.5000,56573 €4.242,97 €
12.5000,55829 €6.978,62 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,24950 €

Other Suppliers on DigiKey

17.900In Stock
Ships from Rochester Electronics, LLC