Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT574CTSOC

DigiKey Part Number
296-33242-5-ND
Manufacturer
Manufacturer Product Number
CY74FCT574CTSOC
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT574CTSOC Models
Product Attributes
Filter Similar Products
Category
Trigger Type
Positive Edge
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tube
Current - Quiescent (Iq)
200 µA
Part Status
Active
Input Capacitance
5 pF
Function
Standard
Operating Temperature
-40°C ~ 85°C (TA)
Type
D-Type
Mounting Type
Surface Mount
Output Type
Tri-State, Non-Inverted
Supplier Device Package
20-SOIC
Number of Elements
1
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Bits per Element
8
Base Product Number
Max Propagation Delay @ V, Max CL
5.2ns @ 50pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 353
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,78000 €0,78 €
100,56100 €5,61 €
250,50560 €12,64 €
1000,44480 €44,48 €
2500,41572 €103,93 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,92820 €

Other Suppliers on DigiKey

13.591In Stock
Ships from Rochester Electronics, LLC