D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT573TSOC

DigiKey Part Number
CY74FCT573TSOC-ND
Manufacturer
Manufacturer Product Number
CY74FCT573TSOC
Description
IC D-TYPE TRANSP 8:8 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT573TSOC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.75V ~ 5.25V
Independent Circuits
1
Delay Time - Propagation
2ns
Current - Output High, Low
32mA, 64mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 50.015 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,58400 €5,84 €
250,52680 €13,17 €
1000,46340 €46,34 €
2500,43332 €108,33 €
5000,41518 €207,59 €
1.0000,40021 €400,21 €
2.5000,38443 €961,07 €
5.0000,37492 €1.874,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €

Other Suppliers on DigiKey

50.015In Stock
Ships from Rochester Electronics, LLC