MFR Recommended
Similar
Similar
Similar

CY74FCT573CTQCTG4 | |
|---|---|
DigiKey Part Number | CY74FCT573CTQCTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY74FCT573CTQCTG4 |
Description | IC D-TYPE TRANSP 8:8 20-SSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT573CTQCTG4 Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 2ns |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY74FCT573CTQCT | Texas Instruments | 50.765 | 296-CY74FCT573CTQCT-ND | 0,71000 € | MFR Recommended |
| 74FCT573ATQG | Renesas Electronics Corporation | 0 | 74FCT573ATQG-ND | 0,00000 € | Similar |
| 74FCT573ATQG8 | Renesas Electronics Corporation | 0 | 74FCT573ATQG8-ND | 0,00000 € | Similar |
| 74FCT573CTQG | Renesas Electronics Corporation | 0 | 74FCT573CTQG-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,50920 € | 1.273,00 € |
| 5.000 | 0,49725 € | 2.486,25 € |
| 7.500 | 0,49126 € | 3.684,45 € |
| 12.500 | 0,48463 € | 6.057,88 € |
| 17.500 | 0,48075 € | 8.413,12 € |
| Unit Price without VAT: | 0,50920 € |
|---|---|
| Unit Price with VAT: | 0,60595 € |



