
CY74FCT573CTQCT | |
|---|---|
DigiKey Part Number | 296-CY74FCT573CTQCTTR-ND - Tape & Reel (TR) 296-CY74FCT573CTQCT-ND - Cut Tape (CT) 296-CY74FCT573CTQCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY74FCT573CTQCT |
Description | IC D-TYPE TRANSP 8:8 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT573CTQCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.75V ~ 5.25V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 2ns | |
Current - Output High, Low | 32mA, 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37965 € | 949,12 € |
| 5.000 | 0,37026 € | 1.851,30 € |
| 7.500 | 0,36556 € | 2.741,70 € |
| 12.500 | 0,36035 € | 4.504,38 € |
| 17.500 | 0,35730 € | 6.252,75 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |


