CY74FCT573ATQCT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 21.813
Unit Price: 0,56944 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5.000
Unit Price: 0,56944 €
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT573ATQCT

DigiKey Part Number
296-28596-2-ND - Tape & Reel (TR)
296-28596-1-ND - Cut Tape (CT)
296-28596-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY74FCT573ATQCT
Description
IC D-TYPE TRANSP 8:8 20-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT573ATQCT Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
2ns
Series
Current - Output High, Low
32mA, 64mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-SSOP (0.154", 3.90mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
4.75V ~ 5.25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CY74FCT573ATQCTRochester Electronics, LLC21.8132156-CY74FCT573ATQCT-CY-ND0,56944 €Parametric Equivalent
CY74FCT573CTQCTRochester Electronics, LLC5.0002156-CY74FCT573CTQCT-ND0,56944 €Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 13.259 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,41229 €1.030,72 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €

Other Suppliers on DigiKey

13.259In Stock
Ships from Rochester Electronics, LLC