Parametric Equivalent
Parametric Equivalent

CY74FCT573ATQCT | |
|---|---|
DigiKey Part Number | 296-28596-2-ND - Tape & Reel (TR) 296-28596-1-ND - Cut Tape (CT) 296-28596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY74FCT573ATQCT |
Description | IC D-TYPE TRANSP 8:8 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT573ATQCT Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 2ns |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY74FCT573ATQCT | Rochester Electronics, LLC | 21.813 | 2156-CY74FCT573ATQCT-CY-ND | 0,56944 € | Parametric Equivalent |
| CY74FCT573CTQCT | Rochester Electronics, LLC | 5.000 | 2156-CY74FCT573CTQCT-ND | 0,56944 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,41229 € | 1.030,72 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |


