
CY74FCT543ATQCT | |
|---|---|
DigiKey Part Number | 296-14579-2-ND - Tape & Reel (TR) 296-14579-1-ND - Cut Tape (CT) 296-14579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY74FCT543ATQCT |
Description | IC TXRX 4.75V/5.25V 24-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT543ATQCT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 24-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,78236 € | 1.955,90 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

