
CY74FCT541ATQCT | |
|---|---|
DigiKey Part Number | 296-13699-2-ND - Tape & Reel (TR) 296-13699-1-ND - Cut Tape (CT) 296-13699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY74FCT541ATQCT |
Description | IC BUFF NON-INVERT 5.25V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT541ATQCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,58400 € | 5,84 € |
| 25 | 0,52680 € | 13,17 € |
| 100 | 0,46340 € | 46,34 € |
| 250 | 0,43332 € | 108,33 € |
| 500 | 0,41518 € | 207,59 € |
| 1.000 | 0,40021 € | 400,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,38443 € | 961,07 € |
| 5.000 | 0,37492 € | 1.874,60 € |
| 7.500 | 0,37016 € | 2.776,20 € |
| 12.500 | 0,36488 € | 4.561,00 € |
| 17.500 | 0,36180 € | 6.331,50 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

