Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT541ATPC

DigiKey Part Number
296-14578-5-ND
Manufacturer
Manufacturer Product Number
CY74FCT541ATPC
Description
IC BUFF NON-INVERT 5.25V 20-PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT541ATPC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 656
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,16000 €1,16 €
200,78550 €15,71 €
400,73400 €29,36 €
1000,68020 €68,02 €
2600,63696 €165,61 €
5000,61342 €306,71 €
1.0000,59274 €592,74 €
2.5000,57091 €1.427,28 €
5.0000,55775 €2.788,75 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,16000 €
Unit Price with VAT:1,38040 €

Other Suppliers on DigiKey

28.720In Stock
Ships from Rochester Electronics, LLC