MFR Recommended

CY74FCT540CTQCTE4 | |
|---|---|
DigiKey Part Number | CY74FCT540CTQCTE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY74FCT540CTQCTE4 |
Description | IC BUFFER INVERT 5.25V 20-SSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT540CTQCTE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,50736 € | 1.268,40 € |
| 5.000 | 0,49542 € | 2.477,10 € |
| 7.500 | 0,48943 € | 3.670,72 € |
| 12.500 | 0,48281 € | 6.035,12 € |
| 17.500 | 0,47894 € | 8.381,45 € |
| Unit Price without VAT: | 0,50736 € |
|---|---|
| Unit Price with VAT: | 0,60376 € |


