
CY74FCT480ATQCT | |
|---|---|
DigiKey Part Number | CY74FCT480ATQCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY74FCT480ATQCT |
Description | IC PARITY GEN/CHK 8-BIT 24-SSOP |
Customer Reference | |
Detailed Description | Parity Generator 8-Bit 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT480ATQCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Parity Generator/Checker | |
Number of Circuits | 8-Bit | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |

