
CY74FCT480ATPC | |
|---|---|
DigiKey Part Number | CY74FCT480ATPC-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT480ATPC |
Description | IC PARITY GEN/CHK 8-BIT 24-PDIP |
Customer Reference | |
Detailed Description | Parity Generator 8-Bit 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT480ATPC Models |
Category | Current - Output High, Low 32mA, 64mA |
Manufacturer Texas Instruments | Voltage - Supply 4.75 V ~ 5.25 V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 24-DIP (0.300", 7.62mm) |
Logic Type Parity Generator/Checker | Supplier Device Package 24-PDIP |
Number of Circuits 8-Bit | Base Product Number |

