
CY74FCT399CTQCT | |
|---|---|
DigiKey Part Number | 2156-CY74FCT399CTQCT-TITR-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT399CTQCT |
Description | IC MULTIPLEXER 4 X 1:1 16-SSOP |
Customer Reference | |
Detailed Description | Multiplexer 4 x 1:1 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT399CTQCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 4 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 64mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 549 | 0,47333 € | 259,86 € |
| Unit Price without VAT: | 0,47333 € |
|---|---|
| Unit Price with VAT: | 0,56326 € |

