Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT377CTSOCTG4

DigiKey Part Number
CY74FCT377CTSOCTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY74FCT377CTSOCTG4
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT377CTSOCTG4 Models
Product Attributes
Filter Similar Products
Category
Trigger Type
Positive Edge
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Current - Quiescent (Iq)
200 µA
Part Status
Obsolete
Input Capacitance
5 pF
Function
Standard
Operating Temperature
-40°C ~ 85°C (TA)
Type
D-Type
Mounting Type
Surface Mount
Output Type
Non-Inverted
Supplier Device Package
20-SOIC
Number of Elements
1
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Bits per Element
8
Base Product Number
Max Propagation Delay @ V, Max CL
5.2ns @ 5V, 50pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types