
CY74FCT2573ATQCTG4 | |
|---|---|
DigiKey Part Number | 2156-CY74FCT2573ATQCTG4-TITR-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT2573ATQCTG4 |
Description | IC D-TYPE TRANSP 8:8 20QSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP/QSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT2573ATQCTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.75V ~ 5.25V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1.5ns | |
Current - Output High, Low | 15mA, 12mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Bulk: | 580 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 1,07575 € | 258,18 € |
| Unit Price without VAT: | 1,07575 € |
|---|---|
| Unit Price with VAT: | 1,28014 € |

