
CY74FCT2543CTQCT | |
|---|---|
DigiKey Part Number | 296-CY74FCT2543CTQTR-ND - Tape & Reel (TR) 296-CY74FCT2543CTQCT-ND - Cut Tape (CT) 296-CY74FCT2543CTQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY74FCT2543CTQCT |
Description | IC TXRX 4.75V/5.25V 24-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT2543CTQCT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 15mA, 12mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 24-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,95200 € | 9,52 € |
| 25 | 0,86440 € | 21,61 € |
| 100 | 0,76750 € | 76,75 € |
| 250 | 0,72144 € | 180,36 € |
| 500 | 0,69364 € | 346,82 € |
| 1.000 | 0,67075 € | 670,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,64659 € | 1.616,47 € |
| 5.000 | 0,63203 € | 3.160,15 € |
| 7.500 | 0,62475 € | 4.685,62 € |
| 12.500 | 0,61667 € | 7.708,38 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

